BASF Ultrafuse PR1-7523b250 Tough PLA Filament 2.85mm 2.5Kg Grey Pro1

Order Code:

18-6847

Brand: BASF Ultrafuse MPN: PR1-7523b250 EAN-13: 8718969922227

Discontinued


BASF Ultrafuse PR1-7523b250 corresponds to a high-quality 3D printing consumable designed for precise additive manufacturing tasks. This product weighs 250 grams and is available in a white colour, identified by the alternate description 2109386, and is suitable for various prototyping and small-scale production applications frequently encountered in the engineering and design sectors. With its specific formulation, the BASF Ultrafuse PR1-7523b250 ensures improved layer adhesion and surface finish, making it ideal for creating detailed components that demand both structural integrity and aesthetic quality. Engineers utilising this material can expect compatibility with a range of 3D printers, enabling the fabrication of complex geometries for applications such as mechanical testing, design validation, and custom part development.
Filament Material PLA
Reel Size 0.25kg
Filament Colour Grey
Filament Properties Tough
Filament Diameter 2.85mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 2.500g

Alternatives (7)


Trustpilot